The AT49F040-90VC is a 4Mb FLASH memory device with a parallel interface. It operates over a temperature range of 0°C to 70°C and is packaged in a TFSOP package, suitable for surface mount applications. The access time is 90ns, making it suitable for high-speed applications. This device is a non-volatile memory, meaning it retains data even when power is removed. It is available in a tray packaging format.
Microchip AT49F040-90VC technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.