
The AT49F040A-70TISL383 is a 4M parallel FLASH memory from Microchip with an access time of 70ns and a maximum operating temperature of 85°C. It is packaged in a TFSOP package and is available in quantities of 1500. The memory is lead-free, but contains lead. It operates between -40°C and 85°C and has a frequency of 70GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT49F040A-70TISL383 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Package/Case | TFSOP |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F040A-70TISL383 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
