NOR Flash Parallel 5V 2Mbit 128K x 16bit 70ns 48-Pin TSOP-I
Checking distributor stock and pricing after the page loads.
Microchip AT49F2048-70TC technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |