This 16-bit parallel NOR flash memory has a density of 512Kb and operates at 5V. It is packaged in a PLCC package and is available on tape and reel. The memory is rated for operation between -40°C and 85°C. It does not have radiation hardening.
Microchip AT49F512-55JISL383 technical specifications.
| Address Bus Width | 16b |
| Package/Case | PLCC |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT49F512-55JISL383 to view detailed technical specifications.
No datasheet is available for this part.