The AT49LV1025-90VC is a 1Mb FLASH memory device with an access time of 90ns. It is available in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |