The AT49LV1614T-90TC is a 16Mb NOR flash memory device from Microchip. It operates at a supply voltage of 3.3V and features an access time of 90ns. The device is packaged in a TSOP package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |