FPGA - Field Programmable Gate Array ASICS
Microchip AT6003-4JC technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 9000 |
| Number of I/Os | 64 |
| Number of Logic Elements/Cells | 1600 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.