This 512Kx32 SRAM module features an access time of 25ns and operates at a supply voltage of 3.3V. It is designed for surface mount applications and is organized as 512K words by 32 bits. The module is suitable for use in a variety of applications requiring high-speed data storage and retrieval.
Microchip AT68166FT-YM25-E(ENG.SAMPLES) technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | Module |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Organization | 512KX32 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT68166FT-YM25-E(ENG.SAMPLES) to view detailed technical specifications.
No datasheet is available for this part.