Sign in to ask questions about the Microchip AT80251G2D-SLRUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT80251G2D-SLRUM technical specifications.
| Access Time | 24us |
| Package/Case | LCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1024B |
| Series | 8x251 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT80251G2D-SLRUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
