
The AT80251G2D-SLSUM is an 8-bit microcontroller with an 80C51 core, supporting SPI, UART, I2C, USART, and EBI/EMI interfaces. It features 32 programmable I/Os, 3 timers/counters, and 1KB of RAM. The device operates at a maximum frequency of 24MHz and has a maximum supply voltage of 5.5V. It is available in a lead-free PLCC package and is RoHS compliant. The microcontroller is suitable for use in temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Microchip AT80251G2D-SLSUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT80251G2D-SLSUM technical specifications.
| Access Time | 24us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | SPI, UART, I2C, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 972 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | 8x251 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT80251G2D-SLSUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
