Sign in to ask questions about the Microchip AT80C31X2-3CSUL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT80C31X2-3CSUL technical specifications.
| Access Time | 30us |
| Package/Case | DIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 30MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 216 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 80C |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT80C31X2-3CSUL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
