The AT80C31X2-3CSUM is an 8-bit microcontroller from Microchip, featuring an 80C51 core and operating at a maximum frequency of 40MHz. It has 32 programmable I/Os and a RAM size of 128 bytes. The device is packaged in a DIP package and is suitable for through-hole mounting. The microcontroller is RoHS compliant and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip AT80C31X2-3CSUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT80C31X2-3CSUM technical specifications.
| Access Time | 40us |
| Package/Case | DIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 216 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 80C |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT80C31X2-3CSUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
