
The AT80C32X2-RLRUM is an 80C51 microcontroller from Microchip, featuring an 8-bit data bus and support for UART and USART interfaces. It operates at a maximum frequency of 60MHz and has 256 bytes of RAM. The device is packaged in a LQFP and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip AT80C32X2-RLRUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT80C32X2-RLRUM technical specifications.
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT80C32X2-RLRUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
