Sign in to ask questions about the Microchip AT83C22OK103-RDTIM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT83C22OK103-RDTIM technical specifications.
| Package/Case | LQFP |
| Interface | USB |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT83C22OK103-RDTIM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.