
The AT83C26-PLTUL is a VQFN packaged microcontroller with a 2-wire interface, operating between -40°C and 85°C. It is designed for surface mount applications and is packaged in trays of 1300 units. The device is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Microchip AT83C26-PLTUL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT83C26-PLTUL technical specifications.
| Package/Case | VQFN |
| Interface | 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT83C26-PLTUL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
