The AT86RF215IQ-ZU is an industrial-grade IC with a quad flat no-lead 48-pin package, suitable for operating temperatures between -40°C and 85°C. It has 48 terminals and a nominal supply voltage of 3.3V. The device is designed for industrial applications and has a temperature grade of industrial. It has a width and length of 7mm each.
Microchip AT86RF215IQ-ZU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT86RF215IQ-ZU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.