
The AT87C58X2-3CSUM is an 8-bit microcontroller based on the 80C51 core, featuring 32KB of EPROM memory and 256B of RAM. It operates at a maximum frequency of 60MHz and has a maximum supply voltage of 5.5V. The device is available in a DIP package and is suitable for use in through-hole mounting applications. The operating temperature range is -40°C to 85°C, and the device is compliant with RoHS regulations.
Sign in to ask questions about the Microchip AT87C58X2-3CSUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT87C58X2-3CSUM technical specifications.
| Access Time | 40us |
| Package/Case | DIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 216 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT87C58X2-3CSUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
