Microchip AT88RF04C-MX1G technical specifications.
| Contact Plating | Gold |
| Depth | 13mm |
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CryptoMemory®, CryptoRF® |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT88RF04C-MX1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
