Microchip AT88RF1354-ZU technical specifications.
| Frequency | 13.56MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT88RF1354-ZU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
