
The AT88RF1354-ZU-T is a QFN-packaged RFID reader IC operating at 13.56MHz with SPI interface. It is designed to operate within a temperature range of -40°C to 85°C. This device is RoHS compliant and available on tape and reel in quantities of one. The AT88RF1354-ZU-T is an integrated circuit intended for use in RFID reader applications.
Microchip AT88RF1354-ZU-T technical specifications.
| Package/Case | QFN |
| Frequency | 13.56MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT88RF1354-ZU-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
