The AT88SA102S-TH-T is a 1-Wire CryptoAuthentication IC from Microchip, packaged in a TSSOP package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C. The device has a 48-bit data bus width and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT88SA102S-TH-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Data Bus Width | 48b |
| Interface | 1-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CryptoAuthentication™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT88SA102S-TH-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.