Microchip AT88SC-DK1 technical specifications.
| Core Architecture | AVR |
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT88SC-DK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
