The AT88SC0104C-MJ is a 1Kb I2C EEPROM module with a 256X4 organization, operating at a maximum frequency of 5MHz and supply voltage of 5.5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The module is packaged in a SMART CARD-8 package and is available in quantities of 10000. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microchip AT88SC0104C-MJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT88SC0104C-MJ technical specifications.
| Access Time-Max | 35000ns |
| Package/Case | Module |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 5MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.7V |
| Organization | 256X4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CryptoMemory® |
| Supply Current | 5mA |
| Write Protection | NO |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT88SC0104C-MJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.