The AT88SC0104C-MJTG is a 1Kb EEPROM module with a 256X4 organization, supporting frequencies up to 5MHz and supply voltages up to 5.5V. It operates within a temperature range of 0°C to 70°C and is mounted using surface mount technology. The module is available in a card module-8 package type, with a packaging option of tape and reel. It is not RoHS compliant.
Sign in to ask questions about the Microchip AT88SC0104C-MJTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT88SC0104C-MJTG technical specifications.
| Access Time-Max | 35000ns |
| Package/Case | Module |
| Contact Plating | Tin, Lead |
| Density | 1Kb |
| Frequency | 5MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 256X4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CryptoMemory® |
| Supply Current | 5mA |
| Write Protection | NO |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT88SC0104C-MJTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.