Sign in to ask questions about the Microchip AT88SC0104CRF-MY1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT88SC0104CRF-MY1 technical specifications.
| Package Height (mm) | 0.6 |
| Package Diameter (mm) | 17 |
| Cage Code | 60991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip AT88SC0104CRF-MY1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.