Microchip AT88SC0204CA-SU technical specifications.
| Access Time | 250ns |
| Package/Case | SOIC |
| Frequency | 4MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 12000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CryptoMemory® |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT88SC0204CA-SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.