Microchip AT88SC1616C-MJTG technical specifications.
| Package/Case | M2 - J Module |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 12.6 |
| Package Width (mm) | 11.4 |
| Package Height (mm) | 0.58(Max) |
| Package Material | Metal |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8523520090 |
| Schedule B | 8523520090 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT88SC1616C-MJTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.