Microchip AT88SC1616C-SU-C0090 technical specifications.
| Access Time-Max | 35us |
| Package/Case | SOIC |
| Density | 16Kb |
| Frequency | 5MHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 1KX16 |
| Supply Current | 5mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT88SC1616C-SU-C0090 to view detailed technical specifications.
No datasheet is available for this part.