EEPROM Serial-2Wire 16K-bit 1K x 16 3.3V/5V 8-Pin SAP
Checking distributor stock and pricing after the page loads.
Microchip AT88SC1616C-Y4I technical specifications.
| Density | 16Kb |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Organization | 1KX16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |