The AT89C1051-12PC is an 8-bit microcontroller with a 8051 core architecture, operating at a maximum frequency of 12MHz. It features 1KB of FLASH memory and 64B of RAM. The device is available in a rail/Tube packaging and has a maximum operating temperature of 70°C. The minimum operating temperature is 0°C. It has 15 programmable I/O lines and 1 timer/counter. The device is not radiation hardened and is not RoHS compliant.
Microchip AT89C1051-12PC technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.