
The AT89C2051-24SCSL383 is an 8-bit 8051 microcontroller from Microchip, featuring a 24MHz core architecture and 2KB of FLASH memory. It also includes 128B of RAM and supports UART interface. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. It is available in a surface mount SOIC package, packaged in tape and reel.
Microchip AT89C2051-24SCSL383 technical specifications.
| Package/Case | SOIC |
| Core Architecture | 8051 |
| Frequency | 24MHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RAM Size | 128B |
| RoHS | Not Compliant |
No datasheet is available for this part.
