The AT89C2051-24SU-T is an 8-bit microcontroller from Microchip with a core architecture based on the 80C51. It features an 8-bit data bus width and supports UART interface. The device operates at a maximum frequency of 24MHz and has a memory size of 2KB with 128 bytes of RAM. It can be used in applications with operating temperatures ranging from -40°C to 85°C, and it requires a 5V operating supply voltage.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| RAM Size | 128B |
| RoHS | Compliant |