
IC MCU 8BIT 4KB FLASH 40PDIP
Checking distributor stock and pricing after the page loads.
| Access Time | 24us |
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 4.83mm |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Length | 52.58mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | 89C |
| Width | 13.97mm |
| RoHS | Not Compliant |
