Sign in to ask questions about the Microchip AT89C5122D-ALRUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89C5122D-ALRUM technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Interface | SPI, USB, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Series | 89C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C5122D-ALRUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
