IC MCU 8BIT 32KB FLASH 64VQFP
Microchip AT89C5122D-ALTUM technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Interface | SPI, USB, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| Series | 89C |
| RoHS | Compliant |
No datasheet is available for this part.