Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT89C5132-ROTUL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 40us |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART, I2C, USB, MMC, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.3V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 44 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 2304B |
| RoHS Compliant | Yes |
| Series | AT89C513x |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C5132-ROTUL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
