
8-bit microcontroller featuring 16KB FLASH memory and 512B RAM. Operates at up to 40MHz with an 8051 core architecture and 8-bit data bus. Includes CAN, UART, and USART interfaces, 20 programmable I/Os, and 3 timers/counters. Packaged in a 28-pin SOIC surface mount case with tin matte contact plating, this lead-free and RoHS compliant component supports a 3V to 5.5V supply voltage and operates from -40°C to 85°C.
Microchip AT89C51CC02UA-TISUM technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | CAN, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 972 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | AT89C CAN |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51CC02UA-TISUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
