Microchip AT89C51RC-24JUSL383 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RAM Size | 512B |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51RC-24JUSL383 to view detailed technical specifications.
No datasheet is available for this part.