
The AT89C52-12JC is an 8051 microcontroller with 8KB of FLASH memory and 256 bytes of RAM. It operates at a maximum frequency of 12MHz and has a data bus width of 8 bits. The device is packaged in a PLCC and has a maximum operating temperature of 70°C. It is not RoHS compliant and has 32 programmable I/O lines and 3 timers/counters.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Package Quantity | 27 |
| RAM Size | 256B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
