The AT89LV51-16PI is an 8-bit microcontroller based on the 8051 core architecture. It features 4KB of FLASH memory and 128B of RAM. The device operates at a maximum frequency of 16MHz and has a maximum supply voltage of 6V. The operating temperature range is from -40°C to 85°C. The microcontroller has 32 programmable I/O pins and 2 timers/counters.
Checking distributor stock and pricing after the page loads.
Microchip AT89LV51-16PI technical specifications.
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| RAM Size | 128B |
| RoHS | Not Compliant |
No datasheet is available for this part.