The AT89LV52-16AC is an 8-bit 8051 microcontroller with a core architecture of 8051, operating at a maximum frequency of 16MHz. It features 8KB of FLASH memory and 256 bytes of RAM. The device has 32 programmable I/O pins and 3 timers/counters. It operates within a temperature range of 0-70°C and can be supplied with a voltage between 2.7V and 6V.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| RAM Size | 256B |
| RoHS | Not Compliant |