Microchip AT89OCD-01 technical specifications.
| Core Architecture | 8051 |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89OCD-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
