MCU 8-bit AT90 AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP
Microchip AT90CAN128-16AI technical specifications.
| Access Time | 16us |
| Package/Case | A |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | AVR® 90CAN |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT90CAN128-16AI to view detailed technical specifications.
No datasheet is available for this part.