Sign in to ask questions about the Microchip AT90PWM3-16SQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT90PWM3-16SQ technical specifications.
| Access Time | 16us |
| Package/Case | SO |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 27 |
| Number of Programmable I/O | 27 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 828 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® 90PWM Lighting |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT90PWM3-16SQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
