
The AT90PWM316-16SUR is a 16MHz AVR microcontroller with 16KB of FLASH memory and 1KB of RAM. It features a core architecture of AVR and supports SPI, USART, UART, and EBI/EMI interfaces. The device operates at a maximum temperature of 105°C and a minimum temperature of -40°C. It is supplied with a maximum voltage of 5.5V and a minimum voltage of 2.7V. The microcontroller has 27 I/Os and 53 programmable I/Os, with 12 PWM channels and 2 timers/counters. It includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer.
Microchip AT90PWM316-16SUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, USART, UART, EBI/EMI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 27 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 12 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, PWM |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FlashFlex® |
| RoHS | Compliant |
No datasheet is available for this part.
