Microchip AT90S120012PC technical specifications.
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | SPI |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 1 |
| RAM Size | 64B |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT90S120012PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
