Microchip AT91FR4042-CISL383 technical specifications.
| Access Time | 75us |
| Package/Case | BGA |
| Core Architecture | ARM |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | WDT |
| RAM Size | 262144B |
| Series | AT91 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91FR4042-CISL383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.