IC MCU 16/32BIT ROMLESS 176BGA
Microchip AT91M55800A-33CI technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 58 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT |
| Series | AT91 |
| RoHS | Not Compliant |
No datasheet is available for this part.