Sign in to ask questions about the Microchip AT91M55800A-33CI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91M55800A-33CI-T technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 58 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Series | AT91 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91M55800A-33CI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.