Sign in to ask questions about the Microchip AT91M55800A-33CISL383 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91M55800A-33CISL383 technical specifications.
| Access Time | 33us |
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 58 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 8192B |
| Series | AT91 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91M55800A-33CISL383 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.